- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA1E-TP2C
SA1E-TP2C
IDEC Corporation
Photoelectric Sensor - Thru-Beam Pair - Dark On - NPN - 20m - M8 Connector
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor - Thru-Beam Pair - Dark On - NPN - 20m - M8 Connector
Search Keywords: SA1ETP2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA1E-TP2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:10 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:19.5 x 10.8 x 43.5 mm
-
Mounting:Screw
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$40.68
5
$38.33
10
$37.75
25
$36.95
50
$36.21
100
$35.66
250 +
$35.13
Click for Quote
Log in
to unlock special pricing