- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- SA1E-PN1C
SA1E-PN1C
IDEC Corporation
Photoelectric Sensor Polarized Retro-Reflective Light ON NPN 1m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Polarized Retro-Reflective Light ON NPN 1m 4-Pin
Search Keywords: SA1EPN1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:SA1E-PN1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Polarized Retro-Reflective
-
Maximum Sensing Distance:1 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:19.5 x 10.8 x 43.5 mm
-
Mounting:Screw
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$45.79
9
$43.61
36
$41.63
89
$39.82
265 +
$38.16
Click for Quote
Log in
to unlock special pricing