- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S940700048
S940700048
IDEC Corporation
Prismatic Reflector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Prismatic Reflector
Search Keywords: S940700048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:S940700048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 55 °C
-
Dimension:66 x 15 x 50 mm
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.34
25
$10.66
50
$10.38
100
$10.09
250
$9.70
500
$9.41
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing