- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S62-PA-5-M01-PP
IDEC Corporation
S62-PA-5-M01-PP
Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.3m 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | S62-PA-5-M01-PP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541408000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Background Suppression |
| Maximum Sensing Distance: | 0.3 m |
| Output Type: | PNP |
| Maximum Response time: | 0.5 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -10 to 55 °C |
| Terminal Type: | Connector |
| Dimension: | 67.1 x 18 x 50mm |