- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S60-PA-5-F01-NN
S60-PA-5-F01-NN
IDEC Corporation
Optoelectronic Sensors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optoelectronic Sensors
Search Keywords: S60PA5F01NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:S60-PA-5-F01-NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-10 to 50 °C
-
Dimension:50 x 50 x 15 mm
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$92.73
5
$85.60
10
$83.04
25
$79.46
50
$76.17
100
$75.02
250 +
$73.13
Click for Quote
Log in
to unlock special pricing