- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- S51-PA-2-C01-PK
S51-PA-2-C01-PK
IDEC Corporation
Photoelectric Sensor Diffuse Light ON/Dark ON PNP 0.4m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse Light ON/Dark ON PNP 0.4m
Search Keywords: S51PA2C01PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:S51-PA-2-C01-PK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:0.4 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:71.5 mm
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$41.23
5
$36.66
10
$36.11
25
$34.47
50
$32.52
100
$32.03
250 +
$31.19
Click for Quote
Log in
to unlock special pricing