Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RY4S-ULDC110V

Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT (27.5x21x41.6)mm Socket General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110VDC 12.1KOhm 6A 4PDT (27.5x21x41.6)mm Socket General Purpose Relay
Search Keywords: RY4SULDC110V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RY4S-ULDC110V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: 4PDT
Maximum Current Rating: 6 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -55 to 60 °C
Coil Resistance: 12.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RY4S-ULDC110V?
The recommended replacement for RY4S-ULDC110V is RU4S-C-D110 from IDEC Corporation, available from OnlineComponents.com.
Is RY4S-ULDC110V RoHS compliant?
Yes, RY4S-ULDC110V is RoHS compliant.
What is the lead time for RY4S-ULDC110V?
The standard lead time for RY4S-ULDC110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/13/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!