- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY4S-UCAC12V
RY4S-UCAC12V
IDEC Corporation
Power Relay 240VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RY4SUCAC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY4S-UCAC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:39.3 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$34.39
10
$17.29
25
$9.02
50
$8.84
100 +
$8.47
Click for Quote
Log in
to unlock special pricing