Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RY4S-UAC220-240V

Power Relay 240VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 240VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RY4SUAC220240V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RY4S-UAC220-240V
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 220,240 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Quick Connect & PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -25 to 55 °C
Coil Resistance: 18.82 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RY4S-UAC220-240V RoHS compliant?
Yes, RY4S-UAC220-240V is RoHS compliant.
What is the lead time for RY4S-UAC220-240V?
The standard lead time for RY4S-UAC220-240V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$15.49
25
$12.26
50
$12.07
100
$11.04
250
$10.41
500
$10.12
1,000 +
$9.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!