Available Replacements
RECOMMENDED REPLACEMENT
RU4S-C-A110
RU4S-C-A110

IDEC Corporation

In Stock: 672

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

RY4S-UAC110-120V

IDEC Corporation

Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 5A, Contact Configuration: 4PDT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 5A, Contact Configuration: 4PDT
Search Keywords: RY4SUAC110120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RY4S-UAC110-120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    4.29 KOhm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!