Available Replacements
RECOMMENDED REPLACEMENT
RU42V-NF-A24
RU42V-NF-A24

IDEC Corporation

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

RY42V-UAC24V

IDEC Corporation

Electromechanical Relay 24VAC 153Ohm 1A 4PDT (27.5x21x35.6)mm THT Miniature Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 153Ohm 1A 4PDT (27.5x21x35.6)mm THT Miniature Relay
Search Keywords: RY42VUAC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RY42V-UAC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 55 °C
  • Dimension:
    27.5 x 21 x 35.6 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    50 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!