- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY42S-ULAC240V
RY42S-ULAC240V
IDEC Corporation
Power Relay 24VAC 153Ohm 1A 4PDT(27.5x21x42)mm Socket Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VAC 153Ohm 1A 4PDT(27.5x21x42)mm Socket Miniature Relay
Search Keywords: RY42SULAC240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY42S-ULAC240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Socket
-
Operating Temperature:-25 to 55 °C
-
Dimension:27.5 x 21 x 42 mm
-
Termination Style:Quick Connect/PC Pin
-
Coil Current:N/A
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.55
50
$10.31
100
$10.09
250
$9.88
500
$9.76
1,000 +
$9.70
Click for Quote
Log in
to unlock special pricing