- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY42S-UDC24V
RY42S-UDC24V
IDEC Corporation
Electromechanical Relay 24VDC 650Ohm 1A 4PDT (27.5x21x42)mm Socket Miniature Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 1A 4PDT (27.5x21x42)mm Socket Miniature Relay
Search Keywords: RY42SUDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY42S-UDC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Socket
-
Operating Temperature:-25 to 55 °C
-
Dimension:27.5 x 21 x 42 mm
-
Termination Style:Quick Connect/PC Pin
-
Coil Current:36.9 mA
-
Contact Form:4 Form C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.