- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2V-UAC24V
RY2V-UAC24V
IDEC Corporation
Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay
Search Keywords: RY2VUAC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2V-UAC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:300 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$8.18
25
$7.46
50
$7.29
100
$6.89
250
$6.70
500
$6.62
1,000 +
$6.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT