- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2S-UTDC6V
RY2S-UTDC6V
IDEC Corporation
Power Relay 120VAC 8.1KOhm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 120VAC 8.1KOhm 3A DPDT(27.5x14x35.6)mm THT Miniature Relay
Search Keywords: RY2SUTDC6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-UTDC6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$8.833
5
$8.030
25
$7.330
50
$7.160
100
$6.770
250
$6.590
500
$6.510
1,000 +
$6.470
Click for Quote
Log in
to unlock special pricing