- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2S-UTDC24V
RY2S-UTDC24V
IDEC Corporation
Power Relay 48VDC 2.66KOhm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 2.66KOhm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
Search Keywords: RY2SUTDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-UTDC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:750 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$7.33
50
$7.16
100
$6.77
250
$6.59
500
$6.51
1,000 +
$6.47
Click for Quote
Log in
to unlock special pricing