- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2S-ULD-DC24V
IDEC Corporation
RY2S-ULD-DC24V
Power Relay 120VAC 8.1KOhm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 120VAC 8.1KOhm 3A DPDT(43.2x14.5x41)mm Bracket Miniature Relay
Search Keywords: RY2SULDDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-ULD-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:750 Ohm
Product Guides
+
Frequently Asked Questions
Is RY2S-ULD-DC24V RoHS compliant?
Yes, RY2S-ULD-DC24V is RoHS compliant.
What is the lead time for RY2S-ULD-DC24V?
The standard lead time for RY2S-ULD-DC24V is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$14.34
25
$12.99
50
$12.63
100
$11.80
250
$11.35
500
$11.01
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT