Available Replacements
Posible reemplazo
Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RY2S-ULDC24V

Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Search Keywords: RY2SULDC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RY2S-ULDC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Mounting: Socket
Termination Style: Quick Connect & PC Pin
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -25 to 55 °C
Coil Resistance: 750 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RY2S-ULDC24V?
The recommended replacement for RY2S-ULDC24V is RU2S-C-D24 from IDEC Corporation, available from OnlineComponents.com.
Is RY2S-ULDC24V RoHS compliant?
Yes, RY2S-ULDC24V is RoHS compliant.
What is the lead time for RY2S-ULDC24V?
The standard lead time for RY2S-ULDC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.61
25
$13.00
50
$12.42
100
$11.99
250
$11.45
500
$11.06
1,000 +
$11.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!