Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RY2S-ULCDC24V

Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Search Keywords: RY2SULCDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RY2S-ULCDC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    750 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RY2S-ULCDC24V RoHS compliant?
Yes, RY2S-ULCDC24V is RoHS compliant.
What is the lead time for RY2S-ULCDC24V?
The standard lead time for RY2S-ULCDC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
5
$15.10
25
$13.16
50
$12.57
100
$11.53
250
$11.05
500
$10.76
1,000 +
$10.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!