- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2S-ULCAC24V
RY2S-ULCAC24V
IDEC Corporation
Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Search Keywords: RY2SULCAC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-ULCAC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:300 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.71
25
$13.67
50
$13.06
100
$11.99
250
$11.49
500
$11.19
1,000 +
$11.04
Click for Quote
Log in
to unlock special pricing