- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RY2S-ULCA240V
RY2S-ULCA240V
IDEC Corporation
Electromechanical Relay 220/240VAC 18.23KOhm 10A DPDT (27.5x21x41.6)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220/240VAC 18.23KOhm 10A DPDT (27.5x21x41.6)mm Socket General Purpose Relay
Search Keywords: RY2SULCA240V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-ULCA240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 60 °C
-
Coil Resistance:18.23 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$60.42
10
$16.00
25
$15.80
50
$14.51
100 +
$13.80
Click for Quote
Log in
to unlock special pricing