- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY2S-UAC110V
RY2S-UAC110V
IDEC Corporation
Electromechanical Relay 110VAC 3A DPDT Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VAC 3A DPDT Socket General Purpose Relay
Search Keywords: RY2SUAC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RY2S-UAC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Operating Temperature:N/A
-
Termination Style:Quick Connect
-
Coil Current:N/A
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$7.33
50
$7.22
100
$6.83
250
$6.70
500
$6.59
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing