Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RY2KS-UAC120V

Power relay Over 2A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power relay Over 2A
Search Keywords: RY2KSUAC120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RY2KS-UAC120V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
AC Coil Voltage: 120 V
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -5 to 40 °C
Coil Resistance: 3.84 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RY2KS-UAC120V RoHS compliant?
Yes, RY2KS-UAC120V is RoHS compliant.
What is the lead time for RY2KS-UAC120V?
The standard lead time for RY2KS-UAC120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Ships today, if you order in
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.56
5
$63.81
10
$56.26
25
$53.73
50
$51.88
100
$50.10
250 +
$49.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!