- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RV8S-S-D24-D24
RV8S-S-D24-D24
IDEC Corporation
Solid State Relays - Industrial Mount 6mm SSR 24VDC input
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relays - Industrial Mount 6mm SSR 24VDC input
Search Keywords: RV8SSD24D24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RV8S-S-D24-D24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$33.81
5
$31.79
10
$25.46
25
$24.52
50
$23.81
100
$23.09
250 +
$22.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT