- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RV8H-L-D9
IDEC Corporation
RV8H-L-D9
Electromechanical Relay 9VDC 485Ohm 6A SPDT Socket Interface Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 9VDC 485Ohm 6A SPDT Socket Interface Relay
Search Keywords: RV8HLD9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RV8H-L-D9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
Coil Current:18.6 mA
Product Guides
+
Frequently Asked Questions
Is RV8H-L-D9 RoHS compliant?
Yes, RV8H-L-D9 is RoHS compliant.
What is the lead time for RV8H-L-D9?
The standard lead time for RV8H-L-D9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$10.61
50
$10.32
100
$10.03
250
$9.65
500
$9.37
1,000 +
$9.08
Click for Quote
Log in
to unlock special pricing