- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RV8H-L-AD24-C1D2
RV8H-L-AD24-C1D2
IDEC Corporation
Electromechanical Relay 24VDC 24VAC 1.79KOhm/1.73KOhm 6A SPDT Socket Interface Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 1.79KOhm/1.73KOhm 6A SPDT Socket Interface Relay
Search Keywords: RV8HLAD24C1D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RV8H-L-AD24-C1D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$16.05
5
$15.52
10
$12.54
25
$12.29
50
$12.10
100
$11.92
250 +
$11.67
Click for Quote
Log in
to unlock special pricing