- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RV8H-L-AD24
IDEC Corporation
RV8H-L-AD24
Electromechanical Relay 24VDC 24VAC 1.79KOhm/1.73KOhm 6A SPDT Socket Interface Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 24VAC 1.79KOhm/1.73KOhm 6A SPDT Socket Interface Relay
Search Keywords: RV8HLAD24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RV8H-L-AD24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Coil Voltage: | 24 V |
| Coil Current: | 13.7 mA |
Product Guides
+
Frequently Asked Questions
Is RV8H-L-AD24 RoHS compliant?
Yes, RV8H-L-AD24 is RoHS compliant.
What is the lead time for RV8H-L-AD24?
The standard lead time for RV8H-L-AD24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$12.53
25
$11.96
50
$11.13
100
$10.76
250
$10.68
500
$10.66
1,000 +
$10.63
Click for Quote
Log in
to unlock special pricing