- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RV8H-1L1-AD24
RV8H-1L1-AD24
IDEC Corporation
Electromechanical Relay 24VDC 24VAC 16A SPDT(88x14x74.2)mm DIN Rail Interface Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 16A SPDT(88x14x74.2)mm DIN Rail Interface Relay
Search Keywords: RV8H1L1AD24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RV8H-1L1-AD24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:24 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$18.31
10
$14.95
25
$14.26
50
$13.84
100
$13.24
250
$12.70
500 +
$12.36
Click for Quote
Log in
to unlock special pricing