- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- RV8H-1L1-AD110
IDEC Corporation
RV8H-1L1-AD110
Electromechanical Relay 110/125VDC 110/125VAC 16A SPDT(88x14x74.2)mm DIN Rail Interface Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 110/125VDC 110/125VAC 16A SPDT(88x14x74.2)mm DIN Rail Interface Relay
Search Keywords: RV8H1L1AD110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RV8H-1L1-AD110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Current:N/A
-
AC Coil Voltage:110,125 V
Product Guides
+
Frequently Asked Questions
Is RV8H-1L1-AD110 RoHS compliant?
Yes, RV8H-1L1-AD110 is RoHS compliant.
What is the lead time for RV8H-1L1-AD110?
The standard lead time for RV8H-1L1-AD110 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$23.98
5
$22.44
10
$17.46
25
$16.94
50
$16.45
100
$15.55
250 +
$15.13
Click for Quote
Log in
to unlock special pricing