Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RV1H-G-D60

Power Relay 60VDC 60VAC 6A SPDT(28x5x15)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 60VDC 60VAC 6A SPDT(28x5x15)mm THT
Search Keywords: RV1HGD60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RV1H-G-D60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 60 V
DC Coil Voltage: 60 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -40 to 70 °C
Coil Resistance: 17.91,17.6 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RV1H-G-D60 RoHS compliant?
Yes, RV1H-G-D60 is RoHS compliant.
What is the lead time for RV1H-G-D60?
The standard lead time for RV1H-G-D60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.92
25
$9.99
50
$9.43
100
$8.80
250
$8.76
500
$8.74
1,000
$8.72
2,500 +
$8.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!