- Home ›
- All Products›
- RU4V-NF-D48
RU4V-NF-D48
IDEC Corporation
Relay 4PDT 6A PCB 48VDC | IDEC Corporation RU4V-NF-D48
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay 4PDT 6A PCB 48VDC | IDEC Corporation RU4V-NF-D48
Search Keywords: RU4VNFD48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU4V-NF-D48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$18.79
25
$15.31
50
$13.66
100
$12.57
250
$12.17
500
$12.14
1,000 +
$12.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT