- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RU4V-NF-A110
RU4V-NF-A110
IDEC Corporation
Relay 4PDT 6A PCB 110-120VAC | IDEC Corporation RU4V-NF-A110
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay 4PDT 6A PCB 110-120VAC | IDEC Corporation RU4V-NF-A110
Search Keywords: RU4VNFA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU4V-NF-A110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$9.108
5
$8.280
25
$7.690
50
$7.580
100
$6.730
250
$6.600
500
$6.490
1,000 +
$6.390
Click for Quote
Log in
to unlock special pricing