- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RU42S-M-A110
RU42S-M-A110
IDEC Corporation
Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay
Search Keywords: RU42SMA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU42S-M-A110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Operating Temperature:-55 to 60 °C
-
Dimension:21 x 27.5 x 35 mm
-
Termination Style:Solder
-
Coil Current:7.1,8.2 mA
-
Contact Form:4 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.03
25
$10.26
50
$10.11
100
$8.96
250
$8.79
500
$8.65
1,000 +
$8.52
Click for Quote
Log in
to unlock special pricing