- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RU42S-M-A100
RU42S-M-A100
IDEC Corporation
Power Relay - 100/120VAC - 3A - 4PDT - 27.5x21x35mm - Socket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 100/120VAC - 3A - 4PDT - 27.5x21x35mm - Socket.
Search Keywords: RU42SMA100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU42S-M-A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:100,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Mounting:Socket
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$15.41
25
$13.42
50
$12.82
100
$11.01
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing