- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RU42S-CR-A220
RU42S-CR-A220
IDEC Corporation
Electromechanical Relay 220 to 240VAC 18.23KOhm 3A 4PDT(27.5x21x35)mm Plug-In Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220 to 240VAC 18.23KOhm 3A 4PDT(27.5x21x35)mm Plug-In Miniature Relay
Search Keywords: RU42SCRA220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU42S-CR-A220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:220 to 240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Connector
-
Operating Temperature:-55 to 60 °C
-
Dimension:27.5 x 21 x 35 mm
-
Termination Style:Solder Pin
-
Coil Current:5 mA
-
Contact Form:4 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$22.26
5
$20.82
10
$19.08
25
$18.51
50
$17.97
100
$15.26
250 +
$14.85
Click for Quote
Log in
to unlock special pricing