- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RU42S-C-A110
IDEC Corporation
RU42S-C-A110
Electromechanical Relay 110/120VAC 4.29KOhm 1A 4PDT (27.5x21x42)mm Socket Miniature Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RU42S-C-A110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Socket
-
Operating Temperature:-25 to 55 °C
-
Dimension:27.5 x 21 x 42 mm
-
Termination Style:Quick Connect/PC Pin
-
Coil Current:N/A
-
Contact Form:4 Form C