Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RU42S-A110

Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(27.5x21x41.6)mm Socket Universal Miniature Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110/120VAC 4.55KOhm 3A 4PDT(27.5x21x41.6)mm Socket Universal Miniature Relay
Search Keywords: RU42SA110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RU42S-A110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -55 to 60 °C
  • Coil Resistance:
    4.55 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RU42S-A110 RoHS compliant?
Yes, RU42S-A110 is RoHS compliant.
What is the lead time for RU42S-A110?
The standard lead time for RU42S-A110 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$22.33
25
$16.99
50
$16.03
100
$14.80
250
$14.37
500
$14.17
1,000 +
$14.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!