Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RU2V-NF-D24

Power Relay 24VDC 10A DPDT(27.5x21x35)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT(27.5x21x35)mm Socket
Search Keywords: RU2VNFD24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RU2V-NF-D24
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RU2V-NF-D24 RoHS compliant?
Yes, RU2V-NF-D24 is RoHS compliant.
What is the lead time for RU2V-NF-D24?
The standard lead time for RU2V-NF-D24 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks can ship 4/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.02
25
$10.26
50
$9.50
100
$8.63
250
$7.98
500
$7.89
1,000
$7.78
2,500 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!