- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- RTY-D4N60S-DC24V
RTY-D4N60S-DC24V
IDEC Corporation
Electromechanical Relay 4PDT 3A 24VDC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 3A 24VDC Plug-In
Search Keywords: RTYD4N60SDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RTY-D4N60S-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:4PDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:4 Form C
-
Maximum Current Rating:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26