- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- RTE-P2D12
IDEC Corporation
RTE-P2D12
Multi range timer
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi range timer
Search Keywords: RTEP2D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RTE-P2D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 600h
Product Guides
+
Frequently Asked Questions
Is RTE-P2D12 RoHS compliant?
Yes, RTE-P2D12 is RoHS compliant.
What is the lead time for RTE-P2D12?
The standard lead time for RTE-P2D12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$78.44
5
$77.54
10
$68.18
25
$68.01
50
$65.69
100
$62.67
250 +
$62.52
Click for Quote
Log in
to unlock special pricing