Available Replacements
RECOMMENDED REPLACEMENT
RTE-P2AF20
RTE-P2AF20

IDEC Corporation

In Stock: 36

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RTE-P21-AC120V

IDEC Corporation

Electromechanical Relay DPDT 10A 100V to 240VAC Plug-In

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay DPDT 10A 100V to 240VAC Plug-In
Search Keywords: RTEP21AC120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RTE-P21-AC120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Connector
  • Type:
    Timer Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    100 to 240 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.1sec to 10 min
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!