Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RTE-P1D12

Multi range timer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi range timer
Search Keywords: RTEP1D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RTE-P1D12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9107004080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Connector
  • Type:
    Timer Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    12 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1sec to 600h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTE-P1D12 RoHS compliant?
Yes, RTE-P1D12 is RoHS compliant.
What is the lead time for RTE-P1D12?
The standard lead time for RTE-P1D12 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
9 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.88
5
$62.16
10
$61.55
25
$48.58
50
$46.87
100
$45.42
250 +
$45.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!