- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- RTE-P11-12VAC/DC
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
RTE-P11-12VAC/DC
Electromechanical Relay DPDT 10A 12VDC Plug-In
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay DPDT 10A 12VDC Plug-In
Search Keywords: RTEP1112VACDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RTE-P11-12VAC/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Timer Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 10 min
Product Guides
+
Frequently Asked Questions
Is RTE-P11-12VAC/DC discontinued?
Yes, RTE-P11-12VAC/DC from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RTE-P11-12VAC/DC?
The recommended replacement for RTE-P11-12VAC/DC is RTE-P1D12 from IDEC Corporation, available from OnlineComponents.com.
Is RTE-P11-12VAC/DC RoHS compliant?
Yes, RTE-P11-12VAC/DC is RoHS compliant.
What is the lead time for RTE-P11-12VAC/DC?
The standard lead time for RTE-P11-12VAC/DC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.