Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RSSDN-90A

Solid State Relay 32V DC-IN 90A 660V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 32V DC-IN 90A 660V AC-OUT 4-Pin
Search Keywords: RSSDN90A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RSSDN-90A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 90 A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 44.5 x 57.2 x 24.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RSSDN-90A RoHS compliant?
Yes, RSSDN-90A is RoHS compliant.
What is the lead time for RSSDN-90A?
The standard lead time for RSSDN-90A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Ships today, if you order in
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.94
5
$89.89
10
$75.16
25
$70.09
50
$66.70
100
$63.71
250 +
$63.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!