- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RSSDN-75A
IDEC Corporation
RSSDN-75A
The RSSDN-75A is a panel-mount, DC-input solid state relay with a continuous output current rating of 75A for switching AC loa ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RSSDN-75A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:75 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 57.2 x 24.1 mm