- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RSSAN-75A
IDEC Corporation
RSSAN-75A
The RSSAN-75A is a panel-mount solid state relay with a 90-280V AC input, designed for switching loads up to a 75A continuous ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | RSSAN-75A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Maximum Output Current: | 75 A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 280 V |
| Mounting: | Screw |
| Dimension: | 44.5 x 57.2 x 24.1 mm |