- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR3PA-UDC110V
IDEC Corporation
RR3PA-UDC110V
Power Relay 110VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 110VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
Search Keywords: RR3PAUDC110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR3PA-UDC110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:8.46 KOhm
Product Guides
+
Frequently Asked Questions
Is RR3PA-UDC110V RoHS compliant?
Yes, RR3PA-UDC110V is RoHS compliant.
What is the lead time for RR3PA-UDC110V?
The standard lead time for RR3PA-UDC110V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$51.20
5
$37.19
10
$33.35
25
$29.43
50
$27.52
100
$26.57
250 +
$25.37
Click for Quote
Log in
to unlock special pricing