Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR3PA-UAC120V

Power Relay 120VAC 10A 3PDT(35.6x35.6x55.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 10A 3PDT(35.6x35.6x55.5)mm Socket
Search Keywords: RR3PAUAC120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RR3PA-UAC120V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: 3PDT
Mounting: Socket
Termination Style: 11-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 70 °C
Coil Resistance: 2.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR3PA-UAC120V RoHS compliant?
Yes, RR3PA-UAC120V is RoHS compliant.
What is the lead time for RR3PA-UAC120V?
The standard lead time for RR3PA-UAC120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.39
5
$36.15
10
$34.03
25
$32.00
50
$30.08
100
$28.31
250 +
$28.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!