- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RR3B-USAC24V
IDEC Corporation
RR3B-USAC24V
Power Relay 24VAC 10A 3PDT(36x73.5x36)mm Flange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VAC 10A 3PDT(36x73.5x36)mm Flange
Search Keywords: RR3BUSAC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:RR3B-USAC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:79 Ohm
Product Guides
+
Frequently Asked Questions
Is RR3B-USAC24V RoHS compliant?
Yes, RR3B-USAC24V is RoHS compliant.
What is the lead time for RR3B-USAC24V?
The standard lead time for RR3B-USAC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$23.30
10
$22.14
25
$20.63
50
$19.48
100
$18.25
250
$18.21
500 +
$18.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT