Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

RR3B-USAC120V

Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
Search Keywords: RR3BUSAC120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: RR3B-USAC120V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: 3PDT
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -30 to 70 °C
Coil Resistance: 2.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RR3B-USAC120V RoHS compliant?
Yes, RR3B-USAC120V is RoHS compliant.
What is the lead time for RR3B-USAC120V?
The standard lead time for RR3B-USAC120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.04
10
$21.83
25
$20.29
50
$19.39
100
$18.09
250
$18.05
500 +
$18.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!